
2SB11540Q | |
|---|---|
DigiKey Part Number | 2SB11540Q-ND |
Manufacturer | |
Manufacturer Product Number | 2SB11540Q |
Description | TRANS PNP 80V 10A TOP-3F-A1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 10 A 30MHz 3 W Through Hole TOP-3F-A1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 90 @ 3A, 2V |
Mfr | Power - Max 3 W |
Packaging Bulk | Frequency - Transition 30MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 10 A | Package / Case TOP-3F |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TOP-3F-A1 |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 1A, 10A | Base Product Number |
Current - Collector Cutoff (Max) 10µA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MJF2955G | onsemi | 45 | MJF2955GOS-ND | 2,03000 € | Similar |


