2SB0792ASL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 58.114
Unit Price: 0,73000 €
Datasheet
Bipolar (BJT) Transistor PNP 185 V 50 mA 200MHz 200 mW Surface Mount Mini3-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB0792ASL

DigiKey Part Number
2SB0792ASLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SB0792ASL
Description
TRANS PNP 185V 0.05A MINI3-G1
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 185 V 50 mA 200MHz 200 mW Surface Mount Mini3-G1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
185 @ 10mA, 5V
Mfr
Power - Max
200 mW
Packaging
Tape & Reel (TR)
Frequency - Transition
200MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
50 mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Collector Emitter Breakdown (Max)
185 V
Supplier Device Package
Mini3-G1
Vce Saturation (Max) @ Ib, Ic
1V @ 3mA, 30mA
Base Product Number
Current - Collector Cutoff (Max)
1µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMMT596TADiodes Incorporated58.114FMMT596CT-ND0,73000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes