2SB07100RL is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 1.130
Unit Price: 0,33000 €
Datasheet

Similar


onsemi
In Stock: 15.323
Unit Price: 0,15000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.347
Unit Price: 0,22000 €
Datasheet

Similar


onsemi
In Stock: 6.000
Unit Price: 0,20000 €
Datasheet
Bipolar (BJT) Transistor PNP 25 V 500 mA 200MHz 200 mW Surface Mount Mini3-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SB07100RL

DigiKey Part Number
2SB07100RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2SB07100RL
Description
TRANS PNP 25V 0.5A MINI3-G1
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 25 V 500 mA 200MHz 200 mW Surface Mount Mini3-G1
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 30mA, 300mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 150mA, 10V
Power - Max
200 mW
Frequency - Transition
200MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Mini3-G1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes