Similar
Similar
Similar

2SA10220CL | |
|---|---|
DigiKey Part Number | 2SA10220CLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2SA10220CL |
Description | TRANS PNP 20V 0.03A MINI3-G1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 30 mA 300MHz 200 mW Surface Mount Mini3-G1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 110 @ 1mA, 10V |
Mfr | Power - Max 200 mW |
Packaging Tape & Reel (TR) | Frequency - Transition 300MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 30 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package Mini3-G1 |
Vce Saturation (Max) @ Ib, Ic 100mV @ 1mA, 10mA | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBT5087LT1G | onsemi | 179.689 | MMBT5087LT1GOSCT-ND | 0,17000 € | Similar |
| PBSS5120T,215 | Nexperia USA Inc. | 14.893 | 1727-3941-1-ND | 0,40000 € | Similar |
| PBSS5220T,215 | Nexperia USA Inc. | 2.071 | 1727-5118-1-ND | 0,43000 € | Similar |



