33 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 80mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 80mOhm @ 100kHz

20TQC33MYFD

DigiKey Part Number
P123530TR-ND - Tape & Reel (TR)
P123530CT-ND - Cut Tape (CT)
P123530DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
20TQC33MYFD
Description
CAP TANT POLY 33UF 20V 2917
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
20TQC33MYFD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
D2
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.128
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,97000 €1,97 €
101,34100 €13,41 €
501,09000 €54,50 €
1001,01250 €101,25 €
5000,88148 €440,74 €
1.0000,84091 €840,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,76818 €2.304,54 €
9.0000,73237 €6.591,33 €
Manufacturers Standard Package
Unit Price without VAT:1,97000 €
Unit Price with VAT:2,34430 €