

20TQC100MYF | |
|---|---|
DigiKey Part Number | P16503TR-ND - Tape & Reel (TR) P16503CT-ND - Cut Tape (CT) P16503DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20TQC100MYF |
Description | CAP TANT POLY 100UF 20V 2917 |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 55mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 20TQC100MYF Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Lifetime @ Temp. 2000 Hrs @ 105°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Not For New Designs | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance 100 µF | Height - Seated (Max) 0.114" (2.90mm) |
Tolerance ±20% | Manufacturer Size Code D3L |
Voltage - Rated 20 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 55mOhm @ 100kHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T521D107M020ATE055 | KEMET | 5.424 | 399-12344-1-ND | 3,26000 € | Direct |
| T52E5107M020C0055 | Vishay Sprague | 1.150 | 718-T52E5107M020C0055CT-ND | 3,40000 € | Direct |
| TCJY107M020R0055 | KYOCERA AVX | 96.479 | 478-11484-1-ND | 1,39000 € | Direct |
| TCJY107M020R0055E | KYOCERA AVX | 14.140 | 478-13344-1-ND | 1,39000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,12400 € | 21,24 € |
| 50 | 1,76620 € | 88,31 € |
| 100 | 1,65560 € | 165,56 € |
| 500 | 1,46850 € | 734,25 € |
| 1.000 | 1,41055 € | 1.410,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,31078 € | 3.276,95 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |



















