10AS027E4F27I3SG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10CX105YF672E6G

DigiKey Part Number
10CX105YF672E6G-ND
Manufacturer
Manufacturer Product Number
10CX105YF672E6G
Description
IC FPGA 236 I/O 672FBGA
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Cyclone® 10 GX Field Programmable Gate Array (FPGA) IC 236 8641536 104000 672-BBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
10CX105YF672E6G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
38000
Number of Logic Elements/Cells
104000
Total RAM Bits
8641536
Number of I/O
236
Voltage - Supply
0.9V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
672-FBGA, FC (27x27)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1157,80000 €157,80 €
25149,89520 €3.747,38 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:157,80000 €
Unit Price with VAT:187,78200 €