
20SVPF180M | |
|---|---|
DigiKey Part Number | P16499TR-ND - Tape & Reel (TR) P16499CT-ND - Cut Tape (CT) P16499DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20SVPF180M |
Description | CAP ALUM POLY 180UF 20% 20V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 180 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SVPF180M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 180 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 25mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 160 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 0,94700 € | 9,47 € |
| 50 | 0,73280 € | 36,64 € |
| 100 | 0,66510 € | 66,51 € |
| 500 | 0,54882 € | 274,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50281 € | 502,81 € |
| 2.000 | 0,47295 € | 945,90 € |
| 3.000 | 0,45788 € | 1.373,64 € |
| 5.000 | 0,44109 € | 2.205,45 € |
| 7.000 | 0,43123 € | 3.018,61 € |
| 10.000 | 0,42170 € | 4.217,00 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |



