
16TDC100MD2 | |
|---|---|
DigiKey Part Number | 10-16TDC100MD2TR-ND - Tape & Reel (TR) 10-16TDC100MD2CT-ND - Cut Tape (CT) 10-16TDC100MD2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16TDC100MD2 |
Description | CAP TANT POLY 100UF 16V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 16TDC100MD2 Models |
Category | ESR (Equivalent Series Resistance) 50mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 1000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 100 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 16 V | Manufacturer Size Code D2 |
Type Molded | Features General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16TDC100MYF | Panasonic Industry | 775 | 10-16TDC100MYFCT-ND | 3,39000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 10 | 2,13900 € | 21,39 € |
| 50 | 1,77960 € | 88,98 € |
| 100 | 1,66850 € | 166,85 € |
| 500 | 1,48034 € | 740,17 € |
| 1.000 | 1,42206 € | 1.422,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,31145 € | 3.934,35 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,61760 € |



