
T521V107M016ATE040 | |
|---|---|
DigiKey Part Number | 399-18698-2-ND - Tape & Reel (TR) 399-18698-1-ND - Cut Tape (CT) 399-18698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521V107M016ATE040 |
Description | CAP TANT POLY 100UF 16V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521V107M016ATE040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,64000 € | 1,64 € |
| 10 | 1,10400 € | 11,04 € |
| 50 | 0,89040 € | 44,52 € |
| 100 | 0,82470 € | 82,47 € |
| 500 | 0,71336 € | 356,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,67893 € | 678,93 € |
| 2.000 | 0,65058 € | 1.301,16 € |
| 3.000 | 0,63637 € | 1.909,11 € |
| 5.000 | 0,62062 € | 3.103,10 € |
| 7.000 | 0,61141 € | 4.279,87 € |
| 10.000 | 0,60255 € | 6.025,50 € |
| 12.000 | 0,59835 € | 7.180,20 € |
| Unit Price without VAT: | 1,64000 € |
|---|---|
| Unit Price with VAT: | 1,95160 € |




