
16SVF180M | |
|---|---|
DigiKey Part Number | P122101TR-ND - Tape & Reel (TR) P122101CT-ND - Cut Tape (CT) P122101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 16SVF180M |
Description | CAP ALUM POLY 180UF 20% 16V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 180 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SVF180M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 52 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.04 A @ 100 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Type Polymer | Height - Seated (Max) 0.236" (6.00mm) |
Capacitance 180 µF | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 16 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 22mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,02300 € | 10,23 € |
| 50 | 0,79480 € | 39,74 € |
| 100 | 0,72270 € | 72,27 € |
| 500 | 0,59860 € | 299,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54926 € | 549,26 € |
| 2.000 | 0,51741 € | 1.034,82 € |
| 3.000 | 0,50134 € | 1.504,02 € |
| 5.000 | 0,48343 € | 2.417,15 € |
| 7.000 | 0,47291 € | 3.310,37 € |
| 10.000 | 0,46274 € | 4.627,40 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |


