
SS35 | |
|---|---|
DigiKey Part Number | SS35FSTR-ND - Tape & Reel (TR) SS35FSCT-ND - Cut Tape (CT) SS35FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS35 |
Description | DIODE SCHOTTKY 50V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SS35 Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 50 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AB (SMC) |
Voltage - DC Reverse (Vr) (Max) 50 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 750 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B550CQ-13-F | Diodes Incorporated | 2.345 | 31-B550CQ-13-FCT-ND | 0,93000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,60900 € | 6,09 € |
| 100 | 0,39890 € | 39,89 € |
| 500 | 0,30818 € | 154,09 € |
| 1.000 | 0,27895 € | 278,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22391 € | 671,73 € |
| 6.000 | 0,20661 € | 1.239,66 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |



