
16SEF180M | |
|---|---|
DigiKey Part Number | P122081-ND |
Manufacturer | |
Manufacturer Product Number | 16SEF180M |
Description | CAP ALUM POLY 180UF 20% 16V TH |
Customer Reference | |
Detailed Description | 180 µF 16 V Aluminum - Polymer Capacitors Radial, Can 22mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 16SEF180M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 52 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.04 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.098" (2.50mm) |
Type Polymer | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 180 µF | Height - Seated (Max) 0.236" (6.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 16 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 22mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16SVF180M | Panasonic Industry | 810 | P122101CT-ND | 1,57000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,13000 € | 1,13 € |
| 10 | 0,72800 € | 7,28 € |
| 50 | 0,55800 € | 27,90 € |
| 100 | 0,50440 € | 50,44 € |
| 500 | 0,41210 € | 206,05 € |
| 1.000 | 0,38303 € | 383,03 € |
| 2.500 | 0,35201 € | 880,02 € |
| 5.000 | 0,33311 € | 1.665,55 € |
| Unit Price without VAT: | 1,13000 € |
|---|---|
| Unit Price with VAT: | 1,34470 € |

