
ML-2020/H1BN | |
|---|---|
DigiKey Part Number | 11-ML-2020/H1BN-ND |
Manufacturer | |
Manufacturer Product Number | ML-2020/H1BN |
Description | ML-2020/H1BN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Coin, 20.0mm 3 V Lithium Manganese Dioxide Battery Rechargeable (Secondary) 45mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.79" Dia x 0.08" H (20.0mm x 2.0mm) | |
Termination Style | PC Pin (Horizontal Mount) | |
Discharge Rate | 120µA | |
Shelf Life | - | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 1,74231 € | 627,23 € |
| Unit Price without VAT: | 1,74231 € |
|---|---|
| Unit Price with VAT: | 2,07335 € |








