
CR2032 | |
|---|---|
DigiKey Part Number | 3027-CR2032-B-ND |
Manufacturer | |
Manufacturer Product Number | CR2032 |
Description | BATTERY LITHIUM 3V COIN |
Customer Reference | |
Detailed Description | Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Category | Battery Cell Size |
Mfr | Voltage - Rated |
Series | Capacity |
Packaging Bulk | Size / Dimension 0.79" Dia x 0.13" H (20.0mm x 3.2mm) |
Part Status Active | Termination Style Requires Holder |
Battery Chemistry |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 50 | 0,20400 € | 10,20 € |
| 100 | 0,18700 € | 18,70 € |
| 500 | 0,16404 € | 82,02 € |
| 1.000 | 0,15553 € | 155,53 € |
| 5.000 | 0,13853 € | 692,65 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |









