LC-R121R3P is Obsolete and no longer manufactured.
Available Substitutes:

Direct


B B Battery
In Stock: 4.687
Unit Price: 7,99000 €
Datasheet
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 1.3Ah
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LC-R121R3P

DigiKey Part Number
P264-ND
Manufacturer
Manufacturer Product Number
LC-R121R3P
Description
BATTERY LEAD ACID 12V 1.3AH
Customer Reference
Detailed Description
12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 1.3Ah
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Battery Chemistry
Battery Cell Size
-
Voltage - Rated
Capacity
Size / Dimension
3.86" L x 1.91" W x 2.01" H (98.0mm x 48.5mm x 51.0mm)
Termination Style
Spade, .187" (4.7mm)
Discharge Rate
20Hr
Shelf Life
-
Standard Charge Current
-
Standard Charge Time
-
Weight
589.7 g
Shipping Info
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes