
XP0450600L | |
|---|---|
DigiKey Part Number | XP0450600LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XP0450600L |
Description | TRANS 2NPN 20V 300MA SMINI6-G1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 20V 300mA 80MHz 150mW Surface Mount SMINI6-G1 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 500 @ 4mA, 2V |
Manufacturer Panasonic Industry | Power - Max 150mW |
Packaging Tape & Reel (TR) | Frequency - Transition 80MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 300mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 20V | Supplier Device Package SMINI6-G1 |
Vce Saturation (Max) @ Ib, Ic 100mV @ 3mA, 30mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UMX18NTN | Rohm Semiconductor | 52 | UMX18NTNCT-ND | 0,62000 € | Similar |


