
UMX18NTN | |
|---|---|
DigiKey Part Number | UMX18NTNTR-ND - Tape & Reel (TR) UMX18NTNCT-ND - Cut Tape (CT) UMX18NTNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMX18NTN |
Description | TRANS 2NPN DUAL 12V 500MA UMT6 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 12V 500mA 320MHz 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
EDA/CAD Models | UMX18NTN Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 270 @ 10mA, 2V |
Manufacturer Rohm Semiconductor | Power - Max 150mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 320MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type 2 NPN (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 12V | Supplier Device Package UMT6 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 200mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38300 € | 3,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,13528 € | 405,84 € |
| 6.000 | 0,12434 € | 746,04 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

