UNR211600L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 4.143
Unit Price: 0,13000 €
Datasheet

Direct


onsemi
In Stock: 372.000
Unit Price: 0,16000 €
Datasheet

Direct


onsemi
In Stock: 244.870
Unit Price: 0,15000 €
Datasheet

Direct


onsemi
In Stock: 200.000
Unit Price: 0,04283 €
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 2.605
Unit Price: 0,11000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,03433 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.298
Unit Price: 0,11000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 6.000
Unit Price: 0,03930 €
Datasheet

Similar


Diodes Incorporated
In Stock: 3.056
Unit Price: 0,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,03433 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,18000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.476
Unit Price: 0,21000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 150.000
Unit Price: 0,11000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 3.000
Unit Price: 0,23000 €
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 80 MHz 200 mW Surface Mount Mini3-G1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UNR211600L

DigiKey Part Number
UNR211600LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UNR211600L
Description
TRANS PREBIAS PNP 50V 0.1A MINI3
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 80 MHz 200 mW Surface Mount Mini3-G1
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
160 @ 5mA, 10V
Manufacturer
Panasonic Industry
Vce Saturation (Max) @ Ib, Ic
250mV @ 300µA, 10mA
Packaging
Tape & Reel (TR)
Current - Collector Cutoff (Max)
500nA
Part Status
Obsolete
Frequency - Transition
80 MHz
Transistor Type
PNP - Pre-Biased
Power - Max
200 mW
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistors Included
R1 Only
Supplier Device Package
Mini3-G1
Resistor - Base (R1)
4.7 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMUN2116LT1Gonsemi4.143MMUN2116LT1GOSCT-ND0,13000 €Direct
MUN2116T1Gonsemi372.000488-MUN2116T1GCT-ND0,16000 €Direct
SMMUN2116LT1Gonsemi244.870488-SMMUN2116LT1GCT-ND0,15000 €Direct
SMMUN2116LT3Gonsemi200.000SMMUN2116LT3G-ND0,04283 €Direct
PDTA143TT,215Nexperia USA Inc.2.6051727-PDTA143TT,215CT-ND0,11000 €Upgrade
Obsolete
This product is no longer manufactured. View Substitutes