Similar
Similar
Similar
Similar
Similar

MAZS3600ML | |
|---|---|
DigiKey Part Number | MAZS3600MLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAZS3600ML |
Description | DIODE ZENER 36V 150MW SSMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 36 V 150 mW ±3% Surface Mount SSMini2-F1 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 250 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 27 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package SSMini2-F1 |
Power - Max 150 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT585B36T-7 | Diodes Incorporated | 188 | 31-BZT585B36T-7CT-ND | 0,19000 € | Similar |
| BZX585-B36,115 | Nexperia USA Inc. | 9 | 1727-BZX585-B36,115CT-ND | 0,21000 € | Similar |
| BZX585-C36,115 | Nexperia USA Inc. | 36 | 1727-BZX585-C36,115CT-ND | 0,22000 € | Similar |
| EDZVFHT2R36B | Rohm Semiconductor | 7.856 | EDZVFHT2R36BCT-ND | 0,25000 € | Similar |
| PZU36B,115 | Nexperia USA Inc. | 1.219 | 1727-3737-1-ND | 0,23000 € | Similar |





