
EDZVFHT2R36B | |
|---|---|
DigiKey Part Number | EDZVFHT2R36BTR-ND - Tape & Reel (TR) EDZVFHT2R36BCT-ND - Cut Tape (CT) EDZVFHT2R36BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EDZVFHT2R36B |
Description | DIODE ZENER 36V 150MW EMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 150 mW ±2.5% Surface Mount EMD2 |
Datasheet | Datasheet |
EDA/CAD Models | EDZVFHT2R36B Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 27 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.5% | Package / Case |
Power - Max 150 mW | Supplier Device Package EMD2 |
Impedance (Max) (Zzt) 300 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15700 € | 1,57 € |
| 100 | 0,09820 € | 9,82 € |
| 500 | 0,07234 € | 36,17 € |
| 1.000 | 0,06395 € | 63,95 € |
| 2.000 | 0,05687 € | 113,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,04311 € | 344,88 € |
| 16.000 | 0,03909 € | 625,44 € |
| 24.000 | 0,03704 € | 888,96 € |
| 40.000 | 0,03473 € | 1.389,20 € |
| 56.000 | 0,03337 € | 1.868,72 € |
| 80.000 | 0,03204 € | 2.563,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

