Similar
Similar
Similar
Similar
Similar

MAZS082GML | |
|---|---|
DigiKey Part Number | MAZS082GMLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAZS082GML |
Description | DIODE ZENER 8.2V 150MW SSMINI2 |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 150 mW ±2% Surface Mount SSMini2-F4 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 5 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SSMini2-F4 |
Power - Max 150 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT585B8V2T-7 | Diodes Incorporated | 850 | BZT585B8V2T-7DICT-ND | 0,19000 € | Similar |
| BZX585-B8V2,135 | Nexperia USA Inc. | 9 | 1727-2105-1-ND | 0,25000 € | Similar |
| BZX585-C8V2,115 | Nexperia USA Inc. | 3 | 1727-1663-1-ND | 0,21000 € | Similar |
| EDZVFHT2R8.2B | Rohm Semiconductor | 12.992 | EDZVFHT2R8.2BCT-ND | 0,25000 € | Similar |
| MM5Z8V2ST1G | onsemi | 3.767 | 488-MM5Z8V2ST1GCT-ND | 0,22000 € | Similar |





