MAZS0560ML is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,19000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,19000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 15.812
Unit Price: 0,14000 €
Datasheet

Similar


onsemi
In Stock: 6.142
Unit Price: 0,45000 €
Datasheet

Similar


onsemi
In Stock: 202
Unit Price: 0,44000 €
Datasheet
Zener Diode 5.6 V 150 mW ±3% Surface Mount SSMini2-F1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAZS0560ML

DigiKey Part Number
MAZS0560MLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAZS0560ML
Description
DIODE ZENER 5.6V 150MW SSMINI2
Customer Reference
Detailed Description
Zener Diode 5.6 V 150 mW ±3% Surface Mount SSMini2-F1
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±3%
Power - Max
150 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 2.5 V
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SSMini2-F1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes