1N4148WTQ-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZT585B5V6T-7

DigiKey Part Number
BZT585B5V6T-7DITR-ND - Tape & Reel (TR)
BZT585B5V6T-7DICT-ND - Cut Tape (CT)
BZT585B5V6T-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT585B5V6T-7
Description
DIODE ZENER 5.6V 350MW SOD523
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 350 mW ±2% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
BZT585B5V6T-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
350 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.696
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,04000 €0,40 €
1000,03110 €3,11 €
5000,03022 €15,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,02159 €64,77 €
6.0000,02148 €128,88 €
9.0000,01984 €178,56 €
15.0000,01857 €278,55 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €