
SS30150HE_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SS30150HE_R1_00001TR-ND - Tape & Reel (TR) 3757-SS30150HE_R1_00001CT-ND - Cut Tape (CT) 3757-SS30150HE_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS30150HE_R1_00001 |
Description | DIODE SCHOTTKY 150V 3A SOD123HE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 3A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 860 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 20 µA @ 150 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,58000 € | 0,58 € |
| 10 | 0,35800 € | 3,58 € |
| 100 | 0,22980 € | 22,98 € |
| 500 | 0,17436 € | 87,18 € |
| 1.000 | 0,15645 € | 156,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06163 € | 184,89 € |
| 6.000 | 0,05558 € | 333,48 € |
| 9.000 | 0,05249 € | 472,41 € |
| 15.000 | 0,04902 € | 735,30 € |
| 21.000 | 0,04696 € | 986,16 € |
| 30.000 | 0,04496 € | 1.348,80 € |
| 75.000 | 0,04057 € | 3.042,75 € |
| 150.000 | 0,03789 € | 5.683,50 € |
| Unit Price without VAT: | 0,58000 € |
|---|---|
| Unit Price with VAT: | 0,69020 € |











