Similar

MAZ42400MF | |
|---|---|
DigiKey Part Number | MAZ42400MFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAZ42400MF |
Description | DIODE ZENER 24V 370MW DO34 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 370 mW ±6% Through Hole DO34-A2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 70 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 17 V |
Packaging Tape & Box (TB) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package DO34-A2 |
Power - Max 370 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N5252BTR | onsemi | 32.176 | 1N5252BFSCT-ND | 0,14000 € | Similar |
| BZX79-B24,113 | Nexperia USA Inc. | 8.848 | 1727-BZX79-B24,113CT-ND | 0,18000 € | Similar |



