Zener Diode 24 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5252BTR

DigiKey Part Number
1N5252BFSTR-ND - Tape & Reel (TR)
1N5252BFSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N5252BTR
Description
DIODE ZENER 24V 500MW DO35
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Zener Diode 24 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N5252BTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
33 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 18 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.193
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,14000 €0,14 €
100,09000 €0,90 €
1000,05580 €5,58 €
5000,04042 €20,21 €
1.0000,03546 €35,46 €
2.0000,03126 €62,52 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02471 €123,55 €
10.0000,02209 €220,90 €
Manufacturers Standard Package
Unit Price without VAT:0,14000 €
Unit Price with VAT:0,16660 €