Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAZ41300MF | |
|---|---|
DigiKey Part Number | MAZ41300MFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAZ41300MF |
Description | DIODE ZENER 13V 370MW DO34 |
Customer Reference | |
Detailed Description | Zener Diode 13 V 370 mW ±6% Through Hole DO34-A2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 9 V |
Packaging Tape & Box (TB) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package DO34-A2 |
Power - Max 370 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4107 | Microchip Technology | 0 | 1N4107-ND | 2,15958 € | Similar |
| 1N4107-1 | Microchip Technology | 0 | 1N4107-1-ND | 2,13343 € | Similar |
| 1N4468 | Microchip Technology | 0 | 1N4468MS-ND | 6,91067 € | Similar |
| 1N4468C | Microchip Technology | 0 | 150-1N4468C-ND | 15,44440 € | Similar |
| 1N4468D | Microchip Technology | 0 | 150-1N4468D-ND | 19,31860 € | Similar |






