
MAZ40620MF | |
|---|---|
DigiKey Part Number | MAZ40620MFTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAZ40620MF |
Description | DIODE ZENER 6.2V 370MW DO34 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 370 mW ±6% Through Hole DO34-A2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 4 V |
Packaging Tape & Box (TB) | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package DO34-A2 |
Power - Max 370 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4460 | Microchip Technology | 0 | 1N4460MS-ND | 6,91067 € | Similar |
| 1N4627 | Microchip Technology | 0 | 1N4627-ND | 2,29047 € | Similar |
| 1N4691 | Microchip Technology | 280 | 1N4691-ND | 3,14000 € | Similar |
| 1N5234A | Microchip Technology | 0 | 1N5234A-ND | 3,41607 € | Similar |
| 1N5234B-TAP | Vishay General Semiconductor - Diodes Division | 35.114 | 1N5234B-TAPGICT-ND | 0,42000 € | Similar |








