Zener Diode 6.2 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5234B-TAP

DigiKey Part Number
1N5234B-TAPGICT-ND - Cut Tape (CT)
1N5234B-TAPGITB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5234B-TAP
Description
DIODE ZENER 6.2V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
5 µA @ 4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Base Product Number
Impedance (Max) (Zzt)
7 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5234BMicrochip Technology2401N5234BMS-ND3,10000 €Upgrade
1N4691Microchip Technology2801N4691-ND3,14000 €Similar
1N753A-1Microchip Technology9501N753A-1-ND1,72000 €Similar
1N821-1Microchip Technology381N821-1-ND3,88000 €Similar
1N823Microchip Technology2071N823-ND3,30000 €Similar
In-Stock: 35.114
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,25500 €2,55 €
1000,16130 €16,13 €
5000,12062 €60,31 €
1.0000,10746 €107,46 €
2.0000,09638 €192,76 €
5.0000,08435 €421,75 €
Tape & Box (TB)
QuantityUnit PriceExt Price
10.0000,07692 €769,20 €
20.0000,07066 €1.413,20 €
30.0000,06748 €2.024,40 €
50.0000,06390 €3.195,00 €
70.0000,06178 €4.324,60 €
100.0000,05971 €5.971,00 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,49980 €