Similar

MAU2D2900B | |
|---|---|
DigiKey Part Number | MAU2D2900BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAU2D2900B |
Description | DIODE SCHOT 30V 100MA USSMINI2F1 |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount USSMini2-F1 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 1 ns |
Mfr | Current - Reverse Leakage @ Vr 120 µA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 11pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package USSMini2-F1 |
Current - Average Rectified (Io) 100mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 420 mV @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAT54L,315 | Nexperia USA Inc. | 0 | 1727-BAT54L,315CT-ND | 0,15000 € | Similar |


