Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BAT54L,315 | |
|---|---|
DigiKey Part Number | 1727-4819-2-ND - Tape & Reel (TR) 1727-4819-1-ND - Cut Tape (CT) 1727-4819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54L,315 |
Description | DIODE SCHOTTK 30V 200MA DFN10062 |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Capacitance @ Vr, F | 10pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08900 € | 0,89 € |
| 100 | 0,05500 € | 5,50 € |
| 500 | 0,03996 € | 19,98 € |
| 1.000 | 0,03506 € | 35,06 € |
| 2.000 | 0,03093 € | 61,86 € |
| 5.000 | 0,02644 € | 132,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02366 € | 236,60 € |
| 20.000 | 0,02132 € | 426,40 € |
| 30.000 | 0,02012 € | 603,60 € |
| 50.000 | 0,01878 € | 939,00 € |
| 70.000 | 0,01798 € | 1.258,60 € |
| 100.000 | 0,01721 € | 1.721,00 € |
| 250.000 | 0,01551 € | 3.877,50 € |
| 500.000 | 0,01446 € | 7.230,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |
















