
RB520ASA-30FHT2RB | |
|---|---|
DigiKey Part Number | 846-RB520ASA-30FHT2RBTR-ND - Tape & Reel (TR) 846-RB520ASA-30FHT2RBCT-ND - Cut Tape (CT) 846-RB520ASA-30FHT2RBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB520ASA-30FHT2RB |
Description | DIODE SCHOTT 30V 200MA DFN10062W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount, Wettable Flank DFN1006-2W |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 30 V | Package / Case |
Current - Average Rectified (Io) 200mA | Supplier Device Package DFN1006-2W |
Voltage - Forward (Vf) (Max) @ If 580 mV @ 200 mA | Operating Temperature - Junction 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28500 € | 2,85 € |
| 100 | 0,18110 € | 18,11 € |
| 500 | 0,13590 € | 67,95 € |
| 1.000 | 0,12130 € | 121,30 € |
| 2.000 | 0,10900 € | 218,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,08991 € | 719,28 € |
| 16.000 | 0,08257 € | 1.321,12 € |
| 24.000 | 0,07883 € | 1.891,92 € |
| 40.000 | 0,07463 € | 2.985,20 € |
| 56.000 | 0,07214 € | 4.039,84 € |
| 80.000 | 0,06973 € | 5.578,40 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

