
BAT54LP-7 | |
|---|---|
DigiKey Part Number | BAT54LPDITR-ND - Tape & Reel (TR) BAT54LPDICT-ND - Cut Tape (CT) BAT54LPDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BAT54LP-7 |
Description | DIODE SCHOT 30V 200MA X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 200mA Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | BAT54LP-7 Models |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 25 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 10pF @ 1V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package X1-DFN1006-2 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS3010S02LRHE6327XTSA1 | Infineon Technologies | 88.169 | BAS3010S02LRHE6327XTSA1CT-ND | 0,71000 € | Similar |
| CDBQR54-HF | Comchip Technology | 2.670 | 641-1676-1-ND | 0,25000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,17200 € | 1,72 € |
| 100 | 0,10720 € | 10,72 € |
| 500 | 0,07912 € | 39,56 € |
| 1.000 | 0,07004 € | 70,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05846 € | 175,38 € |
| 6.000 | 0,05261 € | 315,66 € |
| 9.000 | 0,04963 € | 446,67 € |
| 15.000 | 0,04628 € | 694,20 € |
| 21.000 | 0,04429 € | 930,09 € |
| 30.000 | 0,04236 € | 1.270,80 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33320 € |










