MA6X12900L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 3.866
Unit Price: 0,30000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 648
Unit Price: 0,38000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9.825
Unit Price: 0,38000 €
Datasheet
Diode Array 3 Independent 200 V 200mA Surface Mount SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MA6X12900L

DigiKey Part Number
MA6X12900LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MA6X12900L
Description
DIODE ARRAY GP 200V 200MA MINI6
Customer Reference
Detailed Description
Diode Array 3 Independent 200 V 200mA Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Configuration
3 Independent
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io) (per Diode)
200mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Current - Reverse Leakage @ Vr
200 nA @ 200 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
MINI6-G1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes