Similar
Similar

MA3X72700L | |
|---|---|
DigiKey Part Number | MA3X72700LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA3X72700L |
Description | DIODE SCHOTTKY 50V 200MA MINI3G1 |
Customer Reference | |
Detailed Description | Diode 50 V 200mA Surface Mount Mini3-G1 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 3 ns |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 50 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 30pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package Mini3-G1 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS70-7-F | Diodes Incorporated | 0 | BAS70-FDICT-ND | 0,21000 € | Similar |
| BAT64E6327HTSA1 | Infineon Technologies | 13 | BAT64E6327HTSA1CT-ND | 0,33000 € | Similar |
| BAT721,215 | Nexperia USA Inc. | 5.800 | 1727-4822-1-ND | 0,35000 € | Similar |




