Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

MA3X72000L | |
|---|---|
DigiKey Part Number | MA3X72000LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA3X72000L |
Description | DIODE SCHOTTKY 40V 500MA MINI3G1 |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount Mini3-G1 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 5 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 35 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 60pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package Mini3-G1 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 500 mA | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB400DT146 | Rohm Semiconductor | 8.454 | RB400DT146CT-ND | 0,85000 € | Direct |
| BAT720,235 | Nexperia USA Inc. | 0 | 1727-BAT720,235CT-ND | 0,39000 € | Upgrade |
| BAS40,215 | Nexperia USA Inc. | 0 | 1727-4234-1-ND | 0,16000 € | Similar |
| BAS40,235 | Nexperia USA Inc. | 0 | 1727-1206-1-ND | 0,16000 € | Similar |
| BAT165E6327HTSA1 | Infineon Technologies | 0 | BAT165E6327HTSA1CT-ND | 0,43000 € | Similar |





