
MA3X15800L | |
|---|---|
DigiKey Part Number | MA3X15800LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA3X15800L |
Description | DIODE STD 200V 100MA MINI3G1 |
Customer Reference | |
Detailed Description | Diode 200 V 100mA Surface Mount Mini3-G1 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package Mini3-G1 |
Voltage - DC Reverse (Vr) (Max) 200 V | Operating Temperature - Junction 125°C (Max) |
Current - Average Rectified (Io) 100mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 100 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS21,215 | Nexperia USA Inc. | 91.119 | 1727-2889-1-ND | 0,11000 € | Similar |
| BAS21,235 | Nexperia USA Inc. | 43.239 | 1727-2080-1-ND | 0,11000 € | Similar |
| BAS21-7-F | Diodes Incorporated | 172.277 | BAS21-FDICT-ND | 0,15000 € | Similar |
| BAS21LT1G | onsemi | 85.835 | BAS21LT1GOSCT-ND | 0,12000 € | Similar |
| BAS21LT3G | onsemi | 12.883 | BAS21LT3GOSCT-ND | 0,12000 € | Similar |




