Similar
Similar
Similar

MA3D761 | |
|---|---|
DigiKey Part Number | MA3D761-ND |
Manufacturer | |
Manufacturer Product Number | MA3D761 |
Description | DIODE ARR SCHOT 90V 10A TO220DA1 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 90 V 10A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 5 A |
Manufacturer Panasonic Industry | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 3 mA @ 90 V |
Part Status Obsolete | Operating Temperature - Junction -40°C ~ 125°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 90 V | Supplier Device Package TO-220D-A1 |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRF10H150CTG | onsemi | 36 | 488-MBRF10H150CTG-ND | 1,74000 € | Similar |
| STPS10H100CFP | STMicroelectronics | 0 | 497-7540-5-ND | 1,17000 € | Similar |
| STPS20H100CT | STMicroelectronics | 15.287 | 497-2726-5-ND | 1,91000 € | Similar |




