
MBRF10H150CTG | |
|---|---|
DigiKey Part Number | 488-MBRF10H150CTG-ND |
Manufacturer | |
Manufacturer Product Number | MBRF10H150CTG |
Description | DIODE ARR SCHOTT 150V 5A TO220FP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 5A Through Hole TO-220-3 Full Pack |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 850 mV @ 5 A |
Manufacturer onsemi | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 45 µA @ 150 V |
Part Status Active | Operating Temperature - Junction -20°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 Full Pack |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package TO-220FP |
Current - Average Rectified (Io) (per Diode) 5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBRF10150CT | SMC Diode Solutions | 311 | 1655-1097-ND | 0,93000 € | Direct |
| SBR10100CTFP | Diodes Incorporated | 50 | 31-SBR10100CTFP-ND | 1,17000 € | Similar |
| SBR10U100CTFP | Diodes Incorporated | 249 | SBR10U100CTFPDI-ND | 1,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| 50 | 0,83240 € | 41,62 € |
| 100 | 0,74520 € | 74,52 € |
| 500 | 0,59224 € | 296,12 € |
| 1.000 | 0,54305 € | 543,05 € |
| 2.000 | 0,50169 € | 1.003,38 € |
| 5.000 | 0,45693 € | 2.284,65 € |
| 10.000 | 0,45597 € | 4.559,70 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

