Similar

MA2J1130GL | |
|---|---|
DigiKey Part Number | MA2J1130GLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA2J1130GL |
Description | DIODE STD 80V 200MA SMINI2F3 |
Customer Reference | |
Detailed Description | Diode 80 V 200mA Surface Mount SMini2-F3 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 10 ns |
Mfr | Current - Reverse Leakage @ Vr 500 nA @ 75 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package SMini2-F3 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4448HWS-7-F | Diodes Incorporated | 0 | 1N4448HWS-FDICT-ND | 0,16000 € | Similar |


