Diode 80 V 250mA Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 80 V 250mA Surface Mount SOD-323
SOD-323

1N4448HWS-7-F

DigiKey Part Number
1N4448HWS-FDITR-ND - Tape & Reel (TR)
1N4448HWS-FDICT-ND - Cut Tape (CT)
1N4448HWS-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4448HWS-7-F
Description
DIODE STANDARD 80V 250MA SOD323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 80 V 250mA Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
1N4448HWS-7-F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Capacitance @ Vr, F
3.5pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-323
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.576
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,19000 $0,19 $
100,11500 $1,15 $
1000,07120 $7,12 $
5000,05178 $25,89 $
1.0000,04545 $45,45 $
* All Digi-Reel orders will add a 7,00 $ reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,03739 $112,17 $
6.0000,03331 $199,86 $
9.0000,03123 $281,07 $
15.0000,02888 $433,20 $
21.0000,02750 $577,50 $
30.0000,02614 $784,20 $
Manufacturers Standard Package
Unit Price without VAT:0,19000 $
Unit Price with VAT:0,22610 $