Similar

MA22D2800L | |
|---|---|
DigiKey Part Number | MA22D2800LTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MA22D2800L |
Description | DIODE SCHOTTKY 30V 1.5A MINI2-F1 |
Customer Reference | |
Detailed Description | Diode 30 V 1.5A Surface Mount Mini2-F1 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 13 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 30 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 50pF @ 10V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 30 V | Supplier Device Package Mini2-F1 |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 460 mV @ 1.5 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RB070MM-30TFTR | Rohm Semiconductor | 2.326 | RB070MM-30TFCT-ND | 0,63000 € | Similar |


