Similar

LNJ998CKCDA | |
|---|---|
DigiKey Part Number | LNJ998CKCDA-ND |
Manufacturer | |
Manufacturer Product Number | LNJ998CKCDA |
Description | LED BLUE 3MM ROUND T/H |
Customer Reference | |
Detailed Description | Blue 467nm LED Indication - Discrete 3.1V Radial |
Category | Voltage - Forward (Vf) (Typ) 3.1V |
Mfr | Current - Test 20mA |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 462nm |
Configuration Standard | Package / Case Radial |
Millicandela Rating | Supplier Device Package |
Lens Style Round with Domed Top | Height (Max) 5.20mm |
Lens Size 3mm, T-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HLMP-NS30-J0000 | Broadcom Limited | 1.682 | 516-3537-ND | 1,99000 € | Similar |
| XLCBD11D | SunLED | 0 | XLCBD11D-ND | 0,09718 € | Similar |



