
XLCBD11D | |
|---|---|
DigiKey Part Number | XLCBD11D-ND |
Manufacturer | |
Manufacturer Product Number | XLCBD11D |
Description | LED BLUE DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 4V Radial |
Datasheet | Datasheet |
EDA/CAD Models | XLCBD11D Models |
Category | Voltage - Forward (Vf) (Typ) 4V |
Mfr | Current - Test 20mA |
Packaging Bulk | Viewing Angle 30° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 460nm |
Lens Color Blue | Package / Case Radial |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Height (Max) 4.60mm |
Lens Style Round with Domed Top | Base Product Number |
Lens Size 3mm, T-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,09718 € | 97,18 € |
| Unit Price without VAT: | 0,09718 € |
|---|---|
| Unit Price with VAT: | 0,11564 € |

