Similar

LNJ616C8WRA | |
|---|---|
DigiKey Part Number | P11524TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNJ616C8WRA |
Description | LED GREEN MICROLENS TYPE SMD |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 3V 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 3V |
Mfr | Current - Test 5mA |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Peak 525nm |
Color | Package / Case 1206 (3216 Metric) |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Round with Flat Top | Height (Max) 1.10mm |
Lens Size 1.70mm Dia | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APTL3216CGCK | Kingbright | 30.493 | 754-1162-1-ND | 0,24000 € | Similar |


