
APTL3216CGCK | |
|---|---|
DigiKey Part Number | 754-1162-2-ND - Tape & Reel (TR) 754-1162-1-ND - Cut Tape (CT) 754-1162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTL3216CGCK |
Description | LED GREEN CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.1V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTL3216CGCK Models |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 80° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 574nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Round with Flat Top | Height (Max) 1.10mm |
Lens Size 1.60mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,16500 € | 1,65 € |
| 100 | 0,11610 € | 11,61 € |
| 500 | 0,09380 € | 46,90 € |
| 1.000 | 0,08641 € | 86,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08012 € | 160,24 € |
| 4.000 | 0,07476 € | 299,04 € |
| 6.000 | 0,07200 € | 432,00 € |
| 10.000 | 0,06889 € | 688,90 € |
| 14.000 | 0,06704 € | 938,56 € |
| 20.000 | 0,06522 € | 1.304,40 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |





