
APTL3216SURCK | |
|---|---|
DigiKey Part Number | 754-1165-2-ND - Tape & Reel (TR) 754-1165-1-ND - Cut Tape (CT) 754-1165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APTL3216SURCK |
Description | LED RED CLEAR CHIP SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 1.95V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | APTL3216SURCK Models |
Category | Voltage - Forward (Vf) (Typ) 1.95V |
Mfr | Current - Test 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 70° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Wavelength - Peak 645nm |
Lens Color Colorless | Package / Case 1206 (3216 Metric) |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 3.20mm L x 1.60mm W |
Lens Style Round with Flat Top | Height (Max) 1.10mm |
Lens Size 1.60mm Dia | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,16700 € | 1,67 € |
| 100 | 0,11780 € | 11,78 € |
| 500 | 0,09516 € | 47,58 € |
| 1.000 | 0,08768 € | 87,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08131 € | 162,62 € |
| 4.000 | 0,07588 € | 303,52 € |
| 6.000 | 0,07310 € | 438,60 € |
| 10.000 | 0,06995 € | 699,50 € |
| 14.000 | 0,06807 € | 952,98 € |
| 20.000 | 0,06624 € | 1.324,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |






