Similar
Similar
Similar

LNJ312G8LRA | |
|---|---|
DigiKey Part Number | P11473TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LNJ312G8LRA |
Description | LED GREEN DIFF TSS TYPE LED SMD |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 1.9V 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.10mm x 0.80mm |
Mfr | Voltage - Forward (Vf) (Typ) 1.9V |
Packaging Tape & Reel (TR) | Current - Test 5mA |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Peak 565nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Green | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.60mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.65mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSMG-C191 | Broadcom Limited | 4.397 | 516-2493-1-ND | 0,31000 € | Similar |
| LTST-C190GKT | LITEON | 926.726 | 160-LTST-C190GKTCT-ND | 0,12000 € | Similar |
| LTST-C193KGKT-5A | LITEON | 537.893 | 160-1828-1-ND | 0,15000 € | Similar |
| SML-310MTT86 | Rohm Semiconductor | 117.676 | 846-SML-310MTT86CT-ND | 0,19000 € | Similar |




