
HSMG-C191 | |
|---|---|
DigiKey Part Number | 516-2493-2-ND - Tape & Reel (TR) 516-2493-1-ND - Cut Tape (CT) 516-2493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMG-C191 |
Description | LED GREEN DIFFUSED CHIP SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Green 572nm LED Indication - Discrete 2.2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | HSMG-C191 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.00mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 170° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 570nm | |
Features | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21300 € | 2,13 € |
| 100 | 0,15130 € | 15,13 € |
| 500 | 0,12296 € | 61,48 € |
| 1.000 | 0,11363 € | 113,63 € |
| 2.000 | 0,10567 € | 211,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09510 € | 380,40 € |
| 8.000 | 0,08958 € | 716,64 € |
| 12.000 | 0,08674 € | 1.040,88 € |
| 20.000 | 0,08354 € | 1.670,80 € |
| 28.000 | 0,08164 € | 2.285,92 € |
| 40.000 | 0,07978 € | 3.191,20 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |









